Yageo Group R46KI315000M2M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KI315000M2M.

IHS

Datasheet19 pages3 years ago
Datasheet9 pages17 years ago

Farnell

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+13.36%

Alternate Parts

Price @ 1000
$ 0.184
$ 0.195
$ 0.195
Stock
126,441
8,001
8,001
Authorized Distributors
6
3
3
Capacitance
150 nF
150 nF
150 nF
Dielectric
PP
PP
PP
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
10.9982 mm
-
-

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
Capacitor;Polypropylene Film;Cap 0.15 uF;Tol 20%;Vol-Rtg 305 VAC;Radial;MKP X2
Yageo GroupR463N31500001M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
Yageo GroupR46KN31500001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
PanasonicECW-FD2W154KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KI315000M2M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
Cap Film Suppression X2 0.15uF 560VDC/275VAC PP 20% (18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 125C Bulk
Radial FILM CAPACITOR R46 275V 0.15muF ±20% 0.709Lx0.236W 18.00mmx6.00mm
Safety Capacitor, 0.15 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
MKP Capacitor 150nF X2 275V P15 6x12x18
CAP FILM 0.15UF 20% 560VDC RAD
SUPPRESSION Capacitor, 0.15UF, X2, 275V;
150nF ¡À20% 15mm 560V 275V 18mm*6mm*12.1mm
Safety Capacitors 275volts 0.15uF 20%
0,15 U 275V |Kemet R46KI315000M2M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.