Yageo Group R46KI21505001K

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KI21505001K.

IHS

Datasheet19 pages3 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-86.10%

Alternate Parts

Price @ 1000
$ 0.182
$ 0.231
Stock
14,012
24,808
Authorized Distributors
6
6
Capacitance
15 nF
15 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
560 V
560 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupR46KF215050N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
Yageo GroupR46KF215000N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
Yageo GroupR46KF215000N0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
PanasonicECW-H8153HA
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.015uF, Through Hole Mount
PanasonicECW-HA3C153J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KI21505001K provided by its distributors.

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
Cap Film 0.015uF 560V PP 10% (18 X 5 X 11mm) Radial 15mm 110°C Loose in Box
Avnet Japan
Film Capacitor, R46 Series, 0.015 F, 10%, Pp (Polypropylene), 275 Vac Rohs Compliant: Yes |Kemet R46KI21505001K
FILM CAPACITOR Radial film capacitor 10% 15nF 275V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46KI21505001K