Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECW-HA3C153J

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount

$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-HA3C153J.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Newark

Panasonic SCT

TME

Inventory History

3 month trend:
+31.43%

CAD Models

Download Panasonic ECW-HA3C153J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cap Film 0.015uF 2000V PP 5% (18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, B32652 Series, 0.015 F, 5%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes
Cap Film 0.015uF 1600V PP 5%( 18 X 7 X 12.5mm) Radial Wound 15mm 125C Bulk Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ECW-HA3C153J provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Cap Film 0.015uF 1600V PP 5% (20.3 X 7.6 X 13.5mm) Radial 17.5mm 105C Ammo Pack
Radial FILM CAPACITOR ECW-H(A) 1.6kV 0.015muF ±5% 0.799Lx0.299W 20.30mmx7.60mm
Panasonic ECWHA3C153J - Film Capacitors (Electronic Equipment Use)
15nF ±5% polypropylene 17.5mm 1.6KV 700V Through hole mounting 20.3mm*7.6mm*13.5mm
Film Chip Capacitor, 2000V, 0.0051µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Film Capacitor Pp, 0.015Uf, 5%, 1600Vdc, Radial; Rango De Producto:Serie Ecwh(A); Capacidad:0.015Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:1600V; Tipo De Condensador:- |Panasonic ECW-HA3C153J
FILM Capacitor PP, 0.015UF, 5%, 1600VDC,; FILM Capacitor PP, 0.015UF, 5%, 1600VDC, RADIAL; Capacitance:15000pF; Voltage Rating:1.6kV; Dielectric Type:Metallized PP; Capacitance Tolerance:± 5%; Product Range:ECWH(A) Series; Capacitor Case Style:-; Lead Spacing:17.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWHA3C153J