Yageo Group R46KF210000N0M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KF210000N0M.

Farnell

Datasheet19 pages3 years ago
Datasheet1 page5 years ago

IHS

JRH Electronics

Master Electronics

TME

Inventory History

3 month trend:
-26.24%

Alternate Parts

Price @ 1000
$ 0.217
$ 0.223
$ 0.223
Stock
1,032,213
16,562
16,562
Authorized Distributors
6
5
5
Capacitance
10 nF
10 nF
10 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Cap Film Suppression X2 0.01uF 305VAC PP 20% (13 X 4 X 9mm) Radial 10mm 105C Automotive Bulk
Epcos B32921 10nF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Yageo GroupR46KI21000001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR413I21000000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KF210000N0M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
R46 FILM CAPACITOR Radial Film Capacitor 0.512Lx0.157W 13.00mmx4.00mm ±20% 10000pF 275V
Cap Film 0.01uF 560V PP 20% (13 X 4 X 9mm) Radial 10mm 110°C Loose in Box
Avnet Japan
Suppression Cap, 0.01Uf, X2, 275V Rohs Compliant: Yes |Kemet R46KF210000N0M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.