Yageo Group R463W510000M1M

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
$ 4.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463W510000M1M.

IHS

Datasheet19 pages2 years ago
Datasheet9 pages17 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+1.88%

Alternate Parts

Price @ 1000
$ 4.192
$ 4.99
Stock
27,167
25,745
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Dielectric
PP
-
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
630 V
630 V
Tolerance
20 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupR46KW510000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
PanasonicEZP-E80106LTA
Cap Film 10uF 800V PP 10% (41.5 X 20 X 42mm) Radial Can 37.5mm 0.0158 Ohm 85C Package
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Yageo GroupR46KW510050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
PanasonicEZP-E50106LTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R463W510000M1M provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Kemet R463W510000M1M 10uF 20% 310Vac X2 Polypropylene Film Capacitor
Radial FILM CAPACITOR R46 310V 10muF ±20% 1.634Lx1.181W 41.50mmx30.00mm
Cap Film Suppression X2 10uF 630VDC/310VAC PP 20% (41.5 X 30 X 45mm) Radial Wound 37.5mm 110C Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.