Yageo Group R463R447050M2K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463R447050M2K.

IHS

Datasheet19 pages3 years ago
Datasheet9 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.89
$ 2.044
Stock
8,393
314,891
Authorized Distributors
2
6
Capacitance
4.7 µF
4.7 µF
Dielectric
PP
PP
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupR49AW447000B1K
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupR46KR447050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupR463W447000M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Epcos B32926 4.7uF Polypropylene Film Capacitor 305 V ac +/-10%; Through Hole

Descriptions

Descriptions of Yageo Group R463R447050M2K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
CAP FILM SAFETY/EMI SUPP RAD
R463R447050M2K, YAGEO / KEMET ELECTRONICS
4.7Μf/ 300Vv |Kemet R463R447050M2K
4.7 uF, 630 VDC, -40/+110°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.