What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B32674D4475K000

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
$ 1.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32674D4475K000.

IHS

Datasheet43 pages3 years ago

Newark

EPCOS

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+0.34%

CAD Models

Download EPCOS B32674D4475K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupR46KR447050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
PanasonicECW-FE2W475K
Cap Film 4.7uF 450V PP 10% (26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 105C Ammo
PanasonicECW-FD2W475K
Radial FILM CAPACITOR ECW-F(D) 450V 4.7muF ±10% 0.996Lx0.421W 25.30mmx10.70mm
Yageo GroupR463W447050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
PanasonicECW-FD2W475KB
ECW-F(D) FILM CAPACITOR Radial Film Capacitor 0.996Lx0.421W 25.30mmx10.70mm ±10% 4.7muF 450V

Descriptions

Descriptions of EPCOS B32674D4475K000 provided by its distributors.

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 4.7uF, 450V DC, 18mm(W) x 27.5mm(H) x 31.5mm(L)
FILM CAPACITOR Radial Film Capacitor 10% 4.7muF 450V
Capacitor Polypropylene Pp Film, 4.7Uf, 450V, 10%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:4.7Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Voltage(Ac):- Rohs Compliant: Yes |EPCOS (TDK) B32674D4475K000
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN