Yageo Group R463R422000M1K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463R422000M1K.

IHS

Datasheet19 pages2 years ago
Datasheet9 pages17 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+243%

Alternate Parts

Price @ 1000
$ 1.08
$ 1.195
$ 1.195
Stock
21,633
56,073
56,073
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
PP
PP
PP
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
28.0924 mm
28.0924 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Film Capacitor, B32674 Series, 2.2 F, 10%, Pp (Polypropylene), 900 V Rohs Compliant: Yes
Yageo GroupR46KR422000M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR46KR422050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECW-FD2W225K4
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Epcos B32924 2.2uF Polypropylene Film Capacitor 305 V ac +/-10%; Through Hole
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R463R422000M1K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Film Suppression X2 2.2uF 630VDC/310VAC PP 10% (32 X 14 X 28mm) Radial Wound 27.5mm 110C Bag
Radial FILM CAPACITOR film capacitor 300V 2.2muF 10%
SUPPRESSION CAP, 2.2UF, CLASS X2, RAD; Capacitance:2.2µF; Suppression Class:X2; Product Range:R46 310V Series; Voltage Rating X:310V; Voltage Rating Y:-; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 10%; dv/dt Rating:150V/µs; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Operating Temperature Min:-40°C; Operating Temperature Max:110°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R463R422000M1K.