Yageo Group R463I32205002K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463I32205002K.

IHS

Datasheet19 pages3 years ago

Master Electronics

Farnell

Newark

TME

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.333
$ 0.217
Stock
29,442
6,800
Authorized Distributors
6
3
Capacitance
220 nF
220 nF
Dielectric
-
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
-
Termination
PC Pins
-
Height - Seated (Max)
17.6022 mm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-06-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECWFE2J224K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR71PI32204030K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-FE2J224KA
CAP FILM 0.22UF 10% 630VDC RAD
Yageo GroupR75PI3220ZA40K
CAP FILM 0.22UF 10% 630VDC RAD
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 220nF, 310VAC, 630VDC, 10%
PanasonicECQ-E6224KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6224KFB

Descriptions

Descriptions of Yageo Group R463I32205002K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
KEMET R463I32205002K Film Capacitor, 0.22 F, R46 310V Series,10%, Radial Leaded, X2
Radial FILM CAPACITOR R46 310V 0.22muF ±10% 0.709Lx0.236W 18.00mmx6.00mm
Cap Film Suppression X2 0.22uF 630VDC/310VAC PP 10% (18 X 6 X 17.5mm) Radial Wound 15mm 110C Bag

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.