
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | F862DI224K310ZLH0J | 2,066 | 10 | |||||||||
| TME | F862DI224K310ZLH0J | 0 | 2256 | 12h | ||||||||
| TTI | F862DI224K310ZLH0J | 0 | 2256 | Box | 16h | |||||||
| Avnet | F862DI224K310ZLH0J | 0 | 2256 | 16h | ||||||||
| RS (Formerly Allied Electronics) | F862DI224K310ZLH0J | 0 | 2256 | Bulk | 3h |
Download datasheets and manufacturer documentation for Yageo Group F862DI224K310ZLH0J.
Download Yageo Group F862DI224K310ZLH0J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group F862DI224K310ZLH0J provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group F862DI224K310ZLH0J.