Yageo Group R463F247050N0K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463F247050N0K.

IHS

Datasheet19 pages3 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
+3.07%

Alternate Parts

Price @ 1000
$ 0.22
$ 0.156
$ 0.156
Stock
83,865
360,632
360,632
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
-
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2009-07-24
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR46KI24705001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR71VF24704030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 305VAC PP 10% 13 X 5 X 11mm RDL 10mm Bulk
Epcos B32922 47nF Polypropylene Film Capacitor 305 V ac +/-10%; Through Hole

Descriptions

Descriptions of Yageo Group R463F247050N0K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap Film Suppression X2 0.047uF 630VDC/310VAC PP 10% (13 X 5 X 11mm) Radial Wound 10mm 110C Bag
Radial FILM CAPACITOR R46 310V 0.047muF ±10% 0.512Lx0.197W 13.00mmx5.00mm
Film Cap, 0.047Uf, X2, 310V, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.047Μf; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Mounting:Through Hole; Qualification:-Rohs Compliant: Yes |Kemet R463F247050N0K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.