Yageo Group R463F2100DQN0K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463F2100DQN0K.

IHS

Datasheet19 pages2 years ago

Master Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.21
$ 0.205
$ 0.205
Stock
246,073
14,139
14,139
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
-
10 %
10 %
Termination
-
PC Pins
PC Pins
Height - Seated (Max)
-
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2009-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group R463F2100DQN0K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film Suppression X2 0.01uF 630VDC/310VAC PP 10% (13 X 4 X 9mm) Radial Wound 10mm 110°C Ammo
10000pF polypropylene film capacitor delivers stable operation at 310V(AC) and 630V(DC) with a radial metallized build.
SUPPRESSION CAP, 0.01UF, CLASS X2, RAD; Capacitance: 0.01µF; Suppression Class: X2; Product Range: R46 310V Series; Voltage Rating X: 310V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.