Yageo Group R413F1330CK00M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R413F1330CK00M.

IHS

Datasheet2 pages19 years ago

TME

Inventory History

3 month trend:
+29.28%

Alternate Parts

Price @ 1000
$ 0.261
$ 0.2
Stock
16,705
203,070
Authorized Distributors
6
6
Capacitance
3.3 nF
3.3 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
-
9.0932 mm

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount
Yageo GroupR413I13300000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount
PanasonicECW-H12332JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount
Epcos B32021 3.3nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R413F1330CK00M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount
Cap Film 0.0033uF 1000V PP 20% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110C T/R
FILM CAPACITOR Radial film capacitor 20% 3.3nF 1kV
CAP FILM 3300PF 20% 1KVDC RADIAL
3.3nF ¡À20% 10mm 1KV 300V 13mm*4mm*9.1mm
R413F1330CK00M, YAGEO / KEMET ELECTRONICS
3300 P 300V |Kemet R413F1330CK00M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R413F1330CK00-M