TDK B32021A3332M

Epcos B32021 3.3nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole
$ 0.261
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32021A3332M.

RS (Formerly Allied Electronics)

Datasheet22 pages11 years ago
Datasheet22 pages11 years ago

Factory Futures

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.0033uF, Through Hole Mount

Descriptions

Descriptions of TDK B32021A3332M provided by its distributors.

Epcos B32021 3.3nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole
Safety Capacitor, 3300 pF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole
Cap Film Suppression Y2 0.0033uF 1500VDC/300VAC PP 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110C Automotive Bulk
CAPACITOR, Y2, 3.3NF, 300V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:3300pF; Capacitance Tolerance:± 20%; Voltage Rating:300V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; SVHC:No SVHC (20-Jun-2011); Capacitor Application:Safety / Suppression; External Depth:4mm; External Length / Height:9mm; External Width:13mm; No. of Pins:2; Termination Type:Radial Leaded

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32021-A3332-M