Yageo Group PME271YA4220MR30

Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0022Uf, Through Hole Mount, 5315
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PME271YA4220MR30.

IHS

Datasheet13 pages2 years ago
Datasheet2 pages19 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+108%

CAD Models

Download Yageo Group PME271YA4220MR30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.557
$ 0.591
Stock
108,891
1
Authorized Distributors
6
1
Capacitance
2.2 nF
2.2 nF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
7.493 mm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.20
Introduction Date2002-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupPME271Y422MR30
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5315
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5116
Yageo GroupPME271Y422MR19T0
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0022Uf, Through Hole Mount, 5315
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PME271YA4220MR30 provided by its distributors.

Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0022Uf, Through Hole Mount, 5315
Cap Film Suppression Y2 0.0022uF 1000VDC/300VAC Paper 20% (13.5 X 3.9 X 7.5mm) Radial 10.2mm 115°C Bag
Radial PAPER CAPACITOR PME271Y 300V 2200pF 卤20% 0.531Lx0.154W 13.50mmx3.90mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P272HE222M300A