Yageo Group PME271Y422MR30

Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5315
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PME271Y422MR30.

IHS

Datasheet11 pages2 years ago
Datasheet2 pages19 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
+16.63%

CAD Models

Download Yageo Group PME271Y422MR30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.10
Introduction Date2009-01-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5116
Yageo GroupPME271YA4220MR30
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0022Uf, Through Hole Mount, 5315
Yageo GroupR413F12200000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PME271Y422MR30 provided by its distributors.

Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5315
Cap Film Suppression Y2 0.0022uF 1000VDC/250VAC Paper 20% (13.5 X 3.9 X 7.5mm) Radial 10.2mm 100C Bulk
CAPACITOR, METALLIZED PAPER, CAP .0022UF, TOL 20%,RADIAL, VOL-RTG 250V, LS 10.2
CAPACITOR, CLASS Y2, 0.0022UF; Product Range:EVOX RIFA - PME271Y Series; Capacitance:2200pF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Paper (MP); Voltage Rating:1kV; Life Time @ Temperature:(Not Available); Capacitor Case Style:(Not Applicable); Capacitor Terminals:Radial Leaded; Lead Spacing:10.2mm; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Packaging:Each; SVHC:No SVHC (20-Jun-2013); Approval Bodies:CSA, DEMKO, EN, FI, IMQ, NEMKO, OVE, SEMKO, SEV, UL, VDE; Capacitor Application:Safety / Suppression; Capacitor Mounting:Through Hole; Climatic Category:40/100/56; Dissipation Factor:1.3%; External Depth:3.9mm; External Length / Height:7.5mm; External Width:13.5mm; Height:7.5mm; Insulation Resistance:12000Mohm; Lead Diameter:0.6mm; Lead Length:30mm; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Standard:UL94V-0; Suppression Class:Y2; Terminal Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating V AC:250V; Voltage Rating V DC:1000V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P271HE222M250A
  • PME-271-Y-422MR30
  • PME271Y422MR30.