Yageo Group PME271Y515MR30

Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.015Uf, Through Hole Mount, 7322
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PME271Y515MR30.

IHS

Datasheet11 pages2 years ago
Datasheet2 pages19 years ago

Newark

Farnell

Inventory History

3 month trend:
-5.38%

CAD Models

Download Yageo Group PME271Y515MR30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.659
$ 0.626
Stock
631,961
40,262
Authorized Distributors
6
6
Capacitance
15 nF
15 nF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
10.9982 mm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.10
Introduction Date2002-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupPME271YB5150MR30
0.015 µF FILM CAPACITOR 300V 1000V (1KV) PAPER, METALLIZED RADIAL
Yageo GroupR413I2150JE00M
Cap Film 0.015uF 1000V PP 20% (18 X 5 X 11mm) Radial 15mm 110°C (Alt: R413I2150JE00M)
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Yageo GroupR413I215000M1M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PME271Y515MR30 provided by its distributors.

Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.015Uf, Through Hole Mount, 7322
Cap Film Suppression Y2 0.015uF 1000VDC/250VAC Paper 20%( 18.5 X 5.5 X 11mm) Radial Wound 15.2mm 100C Bag
SUPPRESSION CAP, 0.015UF, CLASS Y2, RAD; Capacitance:0.015µF; Suppression Class:Y2; Product Range:PME271Y Series; Voltage Rating X:-; Voltage Rating Y:250V; Capacitor Dielectric Type:Paper (MP); Capacitance Tolerance:± 20%; dv/dt Rating:1400V/µs; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PME271Y515MR30.