Yageo Group PME271MB6100MR30

Cap Film 0.1uF 630V Paper 20% (18.5 X 8.5 X 14.3mm) Radial 15.2mm 110C Bulk
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PME271MB6100MR30.

IHS

Datasheet14 pages2 years ago
Datasheet3 pages21 years ago

Newark

JRH Electronics

element14 APAC

TME

Inventory History

3 month trend:
-6.27%

CAD Models

Download Yageo Group PME271MB6100MR30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.28
Stock
15,624
1
Authorized Distributors
6
1
Capacitance
100 nF
100 nF
Dielectric
-
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
630 V
630 V
Tolerance
20 %
-
Termination
Radial
-
Height - Seated (Max)
14.3002 mm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.10
Introduction Date2002-09-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1Uf, Through Hole Mount, 5124
Epcos B32912 100nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Safety Capacitor, 0.1 uF, 530 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KI310000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KF310000P1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PME271MB6100MR30 provided by its distributors.

Cap Film 0.1uF 630V Paper 20% (18.5 X 8.5 X 14.3mm) Radial 15.2mm 110C Bulk
Cap 0.1Uf 275Vac 20% 18.5 X 8.5 X 14.3Mm Rdl 15.2Mm Rohs Compliant: Yes
Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1Uf, Through Hole Mount
Film Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, 7333
CAP, 0.1µF, 20%, PAPER, RADIAL; Capacitance:0.1µF; Suppression Class:X2; Product Range:PME271M Series; Voltage Rating X:275V; Y:-;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P276QS104M275A
  • PME271MB6100MR30.