Yageo Group PME271E547MR30

Paper Capacitor, Multilayer, Paper, 630V, 20% +Tol, 20% -Tol, 0.047Uf, Through Hole Mount
$ 1.745
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PME271E547MR30.

IHS

Datasheet1 page1 year ago
Datasheet3 pages21 years ago

JRH Electronics

Farnell

element14 APAC

Ciiva

Alternate Parts

Price @ 1000
$ 1.745
$ 1.69
Stock
2,381
1
Authorized Distributors
5
1
Capacitance
47 nF
47 nF
Dielectric
PP
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
-
-
Tolerance
20 %
-
Termination
Radial
-
Height - Seated (Max)
14.3002 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.20
Introduction Date2002-09-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-03
LTD Date2023-11-30

Related Parts

Epcos B32912 47nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
CAPACITOR POLYPROPYLENE PP FILM 0.047UF 330VAC 20%, RADIAL
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR46KI24700001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PME271E547MR30 provided by its distributors.

Paper Capacitor, Multilayer, Paper, 630V, 20% +Tol, 20% -Tol, 0.047Uf, Through Hole Mount
Radial PAPER CAPACITOR PME271E 300V 0.047muF ±20% 0.728Lx0.335W 18.50mmx8.50mm
Film Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, 7333
Cap Film Suppression X1 0.047uF 630VDC/300VAC Paper 20% (18.5 X 8.5 X 14.3mm) Radial 15.2mm 110C Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P277QS473M300A
  • PME271E547MR30.