Yageo Group PME261JC6100KR19T0

Cap Film 0.1uF 1000V Paper 10%( 24 X 11.3 X 16.5mm) Radial 20.3mm 70C T/R
$ 1.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PME261JC6100KR19T0.

IHS

Datasheet13 pages2 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
-47.28%

CAD Models

Download Yageo Group PME261JC6100KR19T0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.368
$ 1.37
Stock
23,113
71,941
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.20
Introduction Date2013-04-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR474N3100JBA1M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X1 0.1uF 440VAC PET 20% (26.5 X 10.5 X 16.5mm) Radial 22.5mm 85C Bulk
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR413N310040M1M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PME261JC6100KR19T0 provided by its distributors.

Cap Film 0.1uF 1000V Paper 10%( 24 X 11.3 X 16.5mm) Radial 20.3mm 70C T/R
Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Radial PAPER CAPACITOR PME261 500V 0.1muF 卤10% 0.945Lx0.445W 24.00mmx11.30mm
CAP, 0.1UF, 1KV, FILM, RADIAL; Capacitance: 0.1µF; Voltage Rating: 1kV; Capacitor Dielectric Type: Paper (MP); Capacitance Tolerance: ± 10%; Product Range: PME261 Series; Capacitor Case Style: Radial Box; Capacitor Terminals: R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.