Yageo Group PHE840ER8100MR08R06L2

Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 10000000Uf, Through Hole Mount
$ 6.01
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE840ER8100MR08R06L2.

IHS

Datasheet1 page1 year ago

Inventory History

3 month trend:
-3.77%

Alternate Parts

Price @ 1000
$ 6.01
$ 6.382
Stock
18,588
53
Authorized Distributors
3
3
Capacitance
10 µF
10 µF
Dielectric
PP
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
760 V
760 V
Tolerance
20 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Epcos B32926 10uF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Yageo GroupR46KW510000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
PanasonicEZP-E50106LTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PHE840ER8100MR08R06L2 provided by its distributors.

Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 10000000Uf, Through Hole Mount
Cap Film Suppression X2 10uF 760VDC/300VAC PP 20% (41 X 28 X 43mm) Radial 37.5mm 105C Tray
Radial FILM CAPACITOR PHE840E 300V 10muF ±20% 1.614Lx1.102W 41.00mmx28.00mm
X2 capacitor Temperature range: -55 ... 105 °C Capacitance tolerance: ±20% Dielectric: Metallised Polypropylene Film IEC-climate category: 55/105/56/B Pitch: 37.5 mm Capacitance: 10 uF Leg length: 6 mm Rated voltage: 300 VAC ø d: 1 mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.