Yageo Group PHE840ER7680MR06R06L2

Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
$ 4.27
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE840ER7680MR06R06L2.

Master Electronics

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.20%

Alternate Parts

Price @ 1000
$ 4.27
$ 4.578
Stock
76,408
23,264
Authorized Distributors
6
2
Capacitance
6.8 µF
6.8 µF
Dielectric
PP
PP
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
760 V
760 V
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2003-05-09
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Epcos B32926 6.8uF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
PanasonicECWF2685JA
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount
Yageo GroupR46KW468050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PHE840ER7680MR06R06L2 provided by its distributors.

Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Cap Film Suppression X2 6.8uF 760VDC/300VAC PP 20% (41 X 21 X 38mm) Radial 37.5mm 105C Bulk
Film Capacitor, Polypropylene, 7
Radial FILM CAPACITOR film capacitor 300V 6.8muF 20%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.