Panasonic ECWF2685JA

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount
$ 2.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWF2685JA.

Panasonic

Datasheet4 pages10 years ago

Master Electronics

Newark

element14 APAC

Panasonic SCT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2009-05-25
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 7uF, Through Hole Mount
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 7uF, Through Hole Mount
Yageo GroupR46KW468050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Epcos B32926 6.8uF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole

Descriptions

Descriptions of Panasonic ECWF2685JA provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount
Cap Film 6.8uF 250V PP 5%( 23.8 X 17.8 X 23.5mm) Radial 20mm 105C Bulk
Radial FILM CAPACITOR ECW-F(A) 250V 6.8muF ±5% 0.937Lx0.701W 23.80mmx17.80mm
Panasonic ECWF2685JA - Film Capacitors (Electronic Equipment Use)
CAPACITOR, POLYPRO MET, CAP 6.8 UF, TOL 5%,VOL-RTG 250 VDC, RADIAL, STRAIGHT, BULK
Film Chip Capacitor, 300V, 0.047µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM PP, 6.8UF, 5%, 250V, RADIAL; Capacitance:6.8µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:250V; Life Time @ Temperature:(Not Applicable); Capacitor Terminals:Radial Leaded;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-F2685JA