Yageo Group PHE450PR6470JR06L2

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
$ 3.509
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE450PR6470JR06L2.

IHS

Datasheet25 pages2 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 3.509
$ 3.444
Stock
6,761
535
Authorized Distributors
3
1
Capacitance
470 nF
470 nF
Dielectric
PP
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-04-05
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Yageo GroupC4ASPBW3470A3GJ
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 1000V PP 5%( 31.5 X 14 X 24.5mm) Radial Wound 27.5mm 110C Automotive Bulk
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.47uF, Through Hole Mount
Cap Film 0.47uF 1000V PP 5% (31 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 105C Loose
PanasonicECWF2W474JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PHE450PR6470JR06L2 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
0.47 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Cap Film 0.47uF 1000V PP 5% (41 X 13 X 24mm) Radial Plastic Rectangular Can 37.5mm 105C Bulk
Radial FILM CAPACITOR film capacitor 600V 470nF 5%
CAP, 0.47UF, 1KV, FILM, RADIAL; Capacitance: 0.47µF; Voltage Rating: 1kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: PHE450 Series; Capacitor Case Style: Radial Box; Capacitor Te

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.