Yageo Group F450RF474J1K0C

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
$ 3.444
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group F450RF474J1K0C.

Alternate Parts

Price @ 1000
$ 3.444
$ 3.509
Stock
535
6,761
Authorized Distributors
1
3
Capacitance
470 nF
470 nF
Dielectric
-
PP
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
-
5 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-04-20
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group F450RF474J1K0C provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 1000V PP 5% (41 X 13 X 24mm) Radial Plastic Rectangular Can 37.5mm 105C Bulk
Cap Film |Kemet F450RF474J1K0C
CAP FILM 0.47UF 5% 1KVDC RADIAL
Film Capacitors 1000V 0.47uF 5% LS=37.5mm
LEADED ALUMINIUM ELECTROLYTIC CAPACITORS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.