Yageo Group PHE450PK4220JR17T0

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
$ 0.222
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE450PK4220JR17T0.

IHS

Datasheet25 pages3 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group PHE450PK4220JR17T0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.32
Stock
17,742
26,681
Authorized Distributors
4
4
Capacitance
2.2 nF
2.2 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-04-05
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

PanasonicECW-H16222JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Yageo GroupPHE450SB4220JR06
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022Uf, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Yageo GroupR76PD1220SE00J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PHE450PK4220JR17T0 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Cap Film 0.0022uF 1000V PP 5% (10 X 4 X 8mm) Radial 7.5mm 105C T/R
2200 pF, 1000 VDC (85C), 740 VDC (105C), -55/+105°C
PHE450PK4220JR17T0, YAGEO / KEMET ELECTRONICS
2N2F10± 5%v |Kemet PHE450PK4220JR17T0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.