EPCOS B32672L8222J000

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32672L8222J000.

Burklin Elektronik

Datasheet39 pages5 years ago

EPCOS

Newark

element14 APAC

Ciiva

Inventory History

3 month trend:
-11.33%

CAD Models

Download EPCOS B32672L8222J000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.253
Stock
51,402
44,968
Authorized Distributors
6
6
Capacitance
2.2 nF
2.2 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
2 kV
2 kV
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
EPCOS B32671L1222J CAPACITOR POLYPROPYLENE PP FILM, 2200PF, 600VAC, 5%, RADIAL
PanasonicECW-H16222JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Yageo GroupPHE450SB4220JR06
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022Uf, Through Hole Mount
Yageo GroupR75UI12204040J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, -200+/-100Ppm/Cel Tc, 0.0022Uf, Through
PanasonicECW-HA3C222JQ
Cap Film 0.0022uF 1600V PP 5% (17.8 X 6.7 X 14.5mm) Radial 15mm 105C Ammo

Descriptions

Descriptions of EPCOS B32672L8222J000 provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Cap Film 0.0022uF 2000V PP 5%( 18 X 5 X 10.5mm) Radial Wound 15mm 125C Bulk Automotive AEC-Q200
MKP film capacitor, 2.2 nF, ±5 %, 2 kV (DC), PP, 15 mm, B32672L8222J000
Metallized Polypropylene Capacitors (MKP/MFP), 0.0022uF, 2000V DC, 5mm(W) x 10.5mm(H) x 18mm(L)
Film Capacitor, B32672L Series, 2200 Pf, 5%, Pp (Polypropylene), 2 Kv Rohs Compliant: Yes |EPCOS (TDK) B32672L8222J000
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32672-L8222-J000