Yageo Group PHE450HK3680JR05

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount
$ 0.245
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE450HK3680JR05.

IHS

Datasheet25 pages2 years ago

Farnell

Inventory History

3 month trend:
-1.30%

Alternate Parts

Price @ 1000
$ 0.245
$ 0.207
$ 0.207
Stock
3,414
17,352
17,352
Authorized Distributors
3
6
6
Capacitance
680 pF
680 pF
680 pF
Dielectric
PP
PP
PP
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-09-17
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount
Yageo GroupR76PD0680Z300J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PHE450HK3680JR05 provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount
Cap Film 680pF 250V PP 5%( 10 X 4 X 8mm) Radial Wound 7.5mm 105C Bulk
FILM CAPACITOR film capacitor 180V 680pF 5%
680 pF, 250 VDC (85C), 185 VDC (105C), -55/+105°C
PHE450HK3680JR05, YAGEO / KEMET ELECTRONICS
680pF ¡À5% 7.5mm 250V 180V 4mm*8mm
CAP, 680PF, 250V, FILM, RADIAL; Capacitance: 680pF; Voltage Rating: 250V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: PHE450 Series; Capacitor Case Style: Radial Box; Capacitor Te

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.