WIMA FKP2D006801D00JSSD

Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP2D006801D00JSSD.

IHS

Datasheet9 pages3 years ago

Future Electronics

Newark

element14

Inventory History

3 month trend:
-4.58%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount
Yageo GroupR76PD0680Z300J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount
Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.00068uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.00068uF, Through Hole Mount

Descriptions

Descriptions of WIMA FKP2D006801D00JSSD provided by its distributors.

Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount
Cap Film 680pF 100V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk
FKP2 Series 100 V 680 pF 7.2 x 4.5 x 6 mm PCM=5 mm PP Film Capacitor
FILM CAPACITOR Radial film capacitor -200ppm/C 5% 680pF 63V
CAP, 680PF, 100V, 5%, PP, THROUGH HOLE; Capacitance: 680pF; Voltage Rating: 100V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: FKP2 Series; C; Available until stocks are exhausted
Capacitor Polypropylene Pp Film 680Pf, 100V, 5%, Radial; Rango De Producto:Serie Fkp2; Capacidad:680Pf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:100V; Núm. De Contactos:2 |Wima FKP2D006801D00JSSD

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA