Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32652A3224J

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32652A3224J.

IHS

Datasheet39 pages13 years ago

TME

Newark

element14

Farnell

Inventory History

3 month trend:
-76.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupPHE426HB6220JR06
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupPHE426HA6220JR05
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.22uF, 5124
PanasonicECW-FA2J224J
Cap Film 0.22uF 630V PP 5% (18.2 X 7.1 X 12.3mm) Radial 15mm 105C Bulk
PanasonicECWF2224JAQ
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-F2W224JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of TDK B32652A3224J provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 250V PP 5%( 18 X 6 X 11mm) Radial Wound 15mm 110C Automotive Bulk
CAPACITOR POLYPROPYLENE PP FILM 0.22UF, 250V, 5%, RADIAL
220nF ±5% polypropylene 15mm 250V 160V Through hole mounting 6mm(width)*6mm(height)
CAPACITOR PP FILM 0.22UF, 250V, RADIAL;; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.22µF; Capacitance Tolerance:± 5%; Voltage Rating:250VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; Climatic Category:55/100/56; External Depth:11mm; External Length / Height:18mm; External Width:6mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:160V; Voltage Rating VDC:250V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32652-A3224-J
  • B32652-A3224-J.