Yageo Group PFR5151J100J11L4BULK

Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, 2818
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PFR5151J100J11L4BULK.

IHS

Datasheet13 pages2 years ago
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-26.61%

CAD Models

Download Yageo Group PFR5151J100J11L4BULK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.51
$ 0.181
Stock
24,716
53,676
Authorized Distributors
6
6
Capacitance
150 pF
150 pF
Dielectric
PP
PP
Mount
Through Hole
-
Case/Package
2818
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
5.9944 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-06-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, 2818
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, 2818
Yageo GroupR73UI0150SE03J
Cap Film 150pF 2000V PP 5% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105C Loose
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PFR5151J100J11L4BULK provided by its distributors.

Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, 2818
PFR FILM CAPACITOR Radial Film Capacitor 0.283Lx0.177W 7.20mmx4.50mm ±5% 150pF 63V
Cap Film 150pF 100V PP 5% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk
CAP, 150PF, 100V, FILM, RADIAL; Capacitance: 150pF; Voltage Rating: 100V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: PFR Series; Capacitor Case Style: -; Capacitor Terminals: Radi

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFR5151J100J11L4 BULK