What’s new: Find the right parts faster with our redesigned experience

Learn more

WIMA FKP2O101501D00JSSD

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP2O101501D00JSSD.

IHS

Datasheet9 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-12.38%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount
Yageo GroupR76UI0150SE40J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount
Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00015uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, 7120

Descriptions

Descriptions of WIMA FKP2O101501D00JSSD provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount
Cap Film 150pF 1000V PP 5%( 7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk
Radial FILM CAPACITOR film capacitor 250V 150pF ±5% 0.283Lx0.177W 7.20mmx4.50mm
Film Capacitor, Fkp2 Series, 150 Pf, 5%, Pp (Polypropylene), 1 Kv Rohs Compliant: Yes |Wima FKP2O101501D00JSSD
CAP, 150PF, 1 KV, 5%, PP, THROUGH HOLE; Capacitance: 150pF; Voltage Rating: 1kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: FKP2 Series; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Lead Spacing: 5mm; Operating Temperature Min: -55°C; Operating Temperature Max: 100°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 5%; Capacitor Mounting: Through Hole; External Depth: 4.5mm; External Length / Height: 6mm; External Width: 7.2mm; Height: 6mm; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +100°C; Voltage Rating V DC: 1kV

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA