Yageo Group PEH200SV5100MB2

10000UF 250V DC Alum Electrolytic Cap Can - Screw Terminals, Radial, PEH200 Series
$ 111.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PEH200SV5100MB2.

IHS

Datasheet13 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 111.336
$ 110.264
Stock
2,595
18,227
Authorized Distributors
3
6
Capacitance
10 mF
10 mF
Mount
Stud
Chassis Mount
Case/Package
Aluminum
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
14 mΩ
Life (Hours)
-
60000 hours
Ripple Current
18 A
18 A
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupPEH200UY5100MB2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount
Yageo GroupALS31A103NF200
CAPACITOR, ALUMINUM ELECTROLYTIC,0.01 F,20%,200 VDC, SCREW TERMINAL,77X105MM
Yageo GroupPEH200MD5100MB2
Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount
Yageo GroupPEH200KB5100MB2
Aluminum Electrolytic Capacitor, Polarized, 40V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount
Yageo GroupALS31A103KE100
CAPACITOR, ALUMINUM ELECTROLYTIC,0.01 F,20%,100 VDC, SCREW TERMINAL,51X82MM
Yageo GroupPEH200PJ5100MB2
Aluminum Electrolytic Capacitor, Polarized, 100V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount

Descriptions

Descriptions of Yageo Group PEH200SV5100MB2 provided by its distributors.

10000UF 250V DC ALUM ELECTROLYTIC CAP CAN - SCREW TERMINALS, RADIAL, PEH200 SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount
ALUMINUM ELECTROLYTIC CAPACITOR
CAP ALUM SCRW TERM 85C
KEMET PEH200SV5100MB2 コンデンサ
RS APAC
10000UF 250V 76.6X146

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.