Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PEH200KB5100MB2

Aluminum Electrolytic Capacitor, Polarized, 40V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount
$ 19.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PEH200KB5100MB2.

IHS

Datasheet1 page2 years ago
Datasheet13 pages3 years ago

Newark

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-27.56%

Alternate Parts

Price @ 1000
$ 19.703
$ 18.855
$ 18.855
Stock
39,994
3,365
3,365
Authorized Distributors
6
5
5
Capacitance
10 mF
10 mF
10 mF
Mount
Chassis Mount, Stud
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
40 V
40 V
40 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
23 mΩ
31 mΩ
31 mΩ
Life (Hours)
60000 hours
10000 hours
10000 hours
Ripple Current
12 A
7.1 A
7.1 A
Height - Seated (Max)
62.5094 mm
57.658 mm
57.658 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXLNT1H103MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 50 V DC, NT SERIES 2000H 35. X 80MM
United Chemi-ConE36D500LPN103TA67M
Cap Aluminum Lytic 10000uF 50V -10% to 50% (35 X 67mm) Screw Terminal 2000h 85C
United Chemi-ConE36D201HPN103MDA5M
SERIES: U36D; VOLT: 200; CAP: 10000; DIA X LENGTH: 63X104; PACKAGING: LG
United Chemi-ConE36D101LPN103TC92M
SERIES: U36D; VOLT: 100; CAP: 10000; DIA X LENGTH: 50X92; PACKAGING: LG
Cornell DubilierDCMC103U050AA2B
Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 50V -10%+75% 1.375x2.125
KYOCERA AVXLNR1K103MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 80 V, NR SERIES 5000H 35 X 80MM

Descriptions

Descriptions of Yageo Group PEH200KB5100MB2 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, 40V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount
10000UF 40V DC ALUM ELECTROLYTIC CAP CAN - SCREW TERMINALS, RADIAL, PEH200 SERIES
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR PEH200 40V 10000muF ±20% 1.441Dia 36.60mm
Aluminum Electrolytic Capacitors - Screw Terminal 10000Uv 3V
Aluminium electrolytic capacitor/radial 10 mF 40VDC
CAPACITOR, 10000UF, 40V, 35X60; Capacitor Application:General Purpose; Capacitance:10000µF; Capacitance Tolerance:± 20%; Voltage Rating:40V; ESR:0.023ohm; Life Time @ Temperature:60000 hours @ 85°C; Height:60mm; Diameter:35mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Stud; Lead Spacing:13mm; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); External Length / Height:60mm; No. of Pins:2; Package / Case:Radial; Termination Type:Screw

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A451GD103M040A