Yageo Group PEG124MA2100QL1

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 2.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PEG124MA2100QL1.

IHS

Datasheet11 pages3 years ago

Inventory History

3 month trend:
-35.34%

Alternate Parts

Price @ 1000
$ 2.74
$ 2.848
Stock
183
4,095
Authorized Distributors
1
4
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
63 V
63 V
Tolerance
30 %
30 %
ESR (Equivalent Series Resistance)
5.9 Ω
5.9 Ω
Life (Hours)
-
-
Ripple Current
76 mA
76 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-04-01
LTD Date2022-04-01

Related Parts

Yageo GroupPEG124VE2100QL1
Cap Aluminum Lytic 10uF 400V -10% to 30% (13 X 37mm) Axial 5.9 Ohm 116mA 27500h 105C Bulk
Yageo GroupPEG124YF2100QL1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 10uF
Yageo GroupPEG124RB2100QL1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 30% +Tol, 10% -Tol, 10uF
NichiconTVX1H100MAD
Cap Aluminum Lytic 10uF 50V 20% (5 X 12mm) Axial 50mA 2000h 85C Bulk
Cornell DubilierSKA100M050
Cap Aluminum Lytic 10uF 50V 20% (6 X 12.5mm) Axial 14.74 Ohm 36mA 85C
Cornell DubilierNLW10-50
Cap Aluminum Lytic 10uF 50V -10% to 75% (7.11 X 17.53mm) Axial 20 Ohm 52mA 1000h 105C

Descriptions

Descriptions of Yageo Group PEG124MA2100QL1 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 10uF, Through Hole Mount
CAP ALUM 10UF 20% 63V AXIAL TH
10 -1% 64V |Kemet PEG124MA2100QL1

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.