Yageo Group PEG124YF2100QL1

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 10uF
$ 6.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PEG124YF2100QL1.

IHS

Datasheet11 pages3 years ago
Datasheet6 pages19 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Yageo Group PEG124YF2100QL1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-04-01
LTD Date2022-04-01

Related Parts

NichiconTVX2W100MCD
Cap Aluminum Lytic 10uF 450V 20% (13 X 26mm) Axial 85mA 2000h 85C
NichiconTVX2V100MCD
Cap Aluminum Lytic 10uF 350V 20% (13 X 26mm) Axial 85mA 2000h 85C
NichiconTVX2G100MCD
Cap Aluminum Lytic 10uF 400V 20% (13 X 26mm) Axial 85mA 2000h 85C
Cornell DubilierNLW10-150
Cap Aluminum Lytic 10uF 150V -10% to 75% (10.16 X 23.88mm) Axial 20 Ohm 88mA 1000h 105C
Cornell DubilierSKA100M050
Cap Aluminum Lytic 10uF 50V 20% (6 X 12.5mm) Axial 14.74 Ohm 36mA 85C
Cornell DubilierSKA100M100
Cap Aluminum Lytic 10uF 100V 20% (6 X 16mm) Axial 11.79 Ohm 68mA 85C

Descriptions

Descriptions of Yageo Group PEG124YF2100QL1 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 10uF
ALUMINUM ELECTROLYTIC CAPACITOR Axial aluminum electrolytic capacitor 30% 10muF 450V
Cap Aluminum Lytic 10uF 450V -10% to 30% (16 X 29mm) Axial 0.0057 Ohm 133mA 27500h 105C Bulk
Aluminium electrolytic capacitor/axial 10uF 450VDC
10UF 450VDCALUM ELECTROLYTIC CAPAXIAL, CAN, PEG124 SER 15000 H@+105 C/IR 16X29MM
Cap, 10Μf, 450V; Capacitance:10Μf; Voltage Rating:450V; Product Range:Peg124 Series; Capacitance Tolerance:+30%, -10%; Capacitor Terminals:Axial Leaded; Diameter:16Mm; Lead Spacing:-; Height:29Mm; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Kemet PEG124YF2100QL1

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.