Yageo Group P295BE102M440A

Cap Paper 0.001uF 440VAC/480VAC 20% (18 X 5.5 X 12.5mm) Radial 15mm Bulk
$ 1.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P295BE102M440A.

IHS

Datasheet12 pages2 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
+159%

Alternate Parts

Price @ 1000
$ 1.036
$ 1.02
$ 1.02
Stock
3,567
166,584
166,584
Authorized Distributors
4
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1.5 kV
1.5 kV
1.5 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.20
Introduction Date2012-07-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupPME271Y410MR30
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 5315
Yageo GroupR413F11000000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount
PanasonicECQ-U2A102ML
Cap Film Suppression X2/Y2 0.001uF 250VAC PET 20% (15 X 5 X 11.5mm) Radial 12.5mm 85°C
Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded

Descriptions

Descriptions of Yageo Group P295BE102M440A provided by its distributors.

Cap Paper 0.001uF 440VAC/480VAC 20% (18 X 5.5 X 12.5mm) Radial 15mm Bulk
Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
CAP FILM 1000PF 20% 480VAC RAD
Safety Capacitors 440V 0.001uF 20% LS=15mm
1Nf 44 20%v |Kemet P295BE102M440A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.