
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-10992-1-ND | 300 | 1 | Cut Tape | ||||||||
| Newark | MPLC0730L4R7 | 0 | 1K | Tape & Reel | ||||||||
| Avnet | MPLC0730L4R7 | 0 | 2K | 1d | ||||||||
| Arrow Electronics | MPLC0730L4R7 | 0 | 2K | |||||||||
| Farnell | MPLC0730L4R7 | 0 | 1 | Cut Tape | 6h |
Download datasheets and manufacturer documentation for Yageo Group MPLC0730L4R7.
Download Yageo Group MPLC0730L4R7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group MPLC0730L4R7 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group MPLC0730L4R7.