Yageo Group MPCG1040LR88

Inductor Power Wirewound 880nH 20% 100KHz Metal 17A 2.3mOhm DCR 4040 T/R
$ 1.611
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MPCG1040LR88.

IHS

Datasheet1 page2 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.611
$ 1.132
$ 1.132
Stock
17,382
26,350
26,350
Authorized Distributors
4
6
6
Inductance
880 nH
880 nH
880 nH
Tolerance
20 %
20 %
20 %
Current Rating
-
-
-
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
2.3 mΩ
2.3 mΩ
2.3 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-28
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Inductor Power Unshielded Wirewound 0.8uH 20% 100KHz 30Q-Factor Ferrite 16A 0.0028Ohm DCR T/R
General Purpose Inductor, 0.0000008uH, 20%, 1 Element, Iron-Core, SMD, 4239
Inductor Power Shielded Wirewound 820nH 20% 100KHz Iron 31A 2.3mOhm DCR T/R
General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, SMD, 0808

Descriptions

Descriptions of Yageo Group MPCG1040LR88 provided by its distributors.

Inductor Power Wirewound 880nH 20% 100KHz Metal 17A 2.3mOhm DCR 4040 T/R
General Purpose Inductor, 0.88uH, 20%, 1 Element, Composite-Core, SMD, 4539
FIXED IND 880NH 17A 2.3 MOHM SMD
100KHz 19A 17A 880nH 2.3m¦¸ ¡À20% 4040 , 11.5mm*10mm*4mm
MPCG Nonstandard 0.453Lx0.394W 11.50mmx10.00mm 880nH
POWER INDUCTOR, 880NH, SHIELDED, 19A;
INDUCTOR, 0.88UH, 20%, SMD, POWER
V Rohs Compliant: Yes |Kemet MPCG1040LR88
MPCG1040LR88, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPCG1040LR88.