What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDR2207-R80ML

Inductor Power Unshielded Wirewound 0.8uH 20% 100KHz 30Q-Factor Ferrite 16A 0.0028Ohm DCR T/R

$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR2207-R80ML.

Farnell

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
-71.43%

CAD Models

Download Bourns SDR2207-R80ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 1.57
Stock
56,515
38,380
Authorized Distributors
6
3
Inductance
800 nH
800 nH
Tolerance
20 %
20 %
Current Rating
16 A
16 A
Shielding
Unshielded
-
DC Resistance (DCR)
2.8 mΩ
2 mΩ
Q Factor
30
-
Test Frequency
100 kHz
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 0.82uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor Power Shielded Wirewound 0.72uH 20% 100KHz Iron 15.5A 0.0055Ohm DCR T/R
Ind Power Shielded Wirewound 0.75uH 20% 100KHz Carbonyl Powder 14.5A T/R
Inductor Power Shielded Wirewound 750nH 20% 100KHz Metal 11.3A 9.35mOhm DCR Blister T/R
Ind High Current Shielded Wirewound 820nH 20% 200KHz 13A T/R

Descriptions

Descriptions of Bourns SDR2207-R80ML provided by its distributors.

Inductor Power Unshielded Wirewound 0.8uH 20% 100KHz 30Q-Factor Ferrite 16A 0.0028Ohm DCR T/R
General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 8759
Inductor,ferrite,800Nh,20+% Tol,20-% Tol,8759-Case Rohs Compliant: Yes |Bourns, Inc. SDR2207-R80ML
INDUCTOR, 800NH, 20%, 16A, SMD; Inductance: 800nH; RMS Current (Irms): 16A; Inductor Construction: Unshielded; Saturation Current (Isat): 35A; Product Range: SDR2207 Series; Power Inductor Case: 22mm x 15mm x 7mm; DC Resistance Max: 0.0028ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Q Factor: 30; Q Test Frequency: 5MHz; Self Resonant Frequency Min: 102MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR2207R80ML