Yageo Group MDC10475K100A54P3TUBE

Cap Film 4.7uF 100V PET 10% (13.5 X 12.2 X 6.05mm) DIP 125°C Tube
$ 6.825
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MDC10475K100A54P3TUBE.

IHS

Datasheet1 page1 year ago

element14 APAC

Farnell

CAD Models

Download Yageo Group MDC10475K100A54P3TUBE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2002-09-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-06-03
LTD Date2023-11-30

Related Parts

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
KYOCERA AVXCB182E0475KBC
Cap Film 4.7uF 100V PET-HT 10% (15.3 X 13.7 X 7.1mm) SMD 125C Automotive T/R
Yageo GroupF161ZS475K063V
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 6560
Cap Film 4.7uF 100V PET 10% (15.3 X 13.7 X 7mm) 100C T/R
Cap Film 4.7uF 63V PET 10%( 9 X 9.8 X 11mm) Radial Stacked 7.5mm 125C Bulk
Cap Film 4.7uF 100V PET 10% (16.5 X 7.3 X 10.6mm) Radial 15mm 125C T/R

Descriptions

Descriptions of Yageo Group MDC10475K100A54P3TUBE provided by its distributors.

Cap Film 4.7uF 100V PET 10% (13.5 X 12.2 X 6.05mm) DIP 125°C Tube
Avnet Japan
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 5348
Cap, 4.7Μf, 100V, 10%, Pet, Dip; Capacitance:4.7Μf; Voltage Rating:100Vdc; Capacitor Dielectric Type:Pet (Polyester); Capacitance Tolerance:± 10%; Product Range:Mdc Series; Capacitor Case Style:Dip; Capacitor Terminals:Smd; Lead Rohs Compliant: Yes |Kemet MDC10475K100A54P3TUBE
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester IEC-climate category: 55/125/56 Pitch: 10 mm Capacitance: 4.7 uF Rated voltage: 100 VDC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDC10475K100A54P3 TUBE