
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | CB182E0475KBC | 0 | 600 | Tape & Reel | 12h | |||||||
| Newark | CB182E0475KBC | 0 | 300 | Tape & Reel | ||||||||
| Richardson RFPD | CB182E0475KBC | Contact | 300 | 16h | ||||||||
| Future Electronics | CB182E0475KBC | 0 | 300 | Tape & Reel | ||||||||
| Avnet | CB182E0475KBC | 0 | 300 | 11h |
Download datasheets and manufacturer documentation for KYOCERA AVX CB182E0475KBC.
Download KYOCERA AVX CB182E0475KBC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX CB182E0475KBC provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX CB182E0475KBC.