Yageo Group M39014/05-2031

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39014/05-2031.

IHS

Datasheet19 pages10 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 2.36
$ 2.566
$ 2.566
Stock
80
7,872
7,872
Authorized Distributors
3
3
3
Capacitance
470 pF
470 pF
470 pF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Axial
Axial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC052C471K2R5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
KYOCERA AVXMD011C471KAB
Cap Ceramic 470pF 100V X7R 10% Radial 2 Pin DIP 8.255mm 125°C Slide Pack
Yageo GroupM39014/01-1271
Cap Ceramic 470pF 200V BX 10% Radial 5.08mm (0.1%FR) 125C Bulk
KYOCERA AVXM39014/01-1231
Capacitor,Ceramic,470pF,200VDC,10-% Tol,10+% Tol,BX-TC Code RoHS Compliant: Yes
Multilayer Ceramic Capacitors MLCC - Leaded 200V 470pF X7R 10% LS=5.08mm
KYOCERA AVXM39014/01-1351
Cap Ceramic 470pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk

Descriptions

Descriptions of Yageo Group M39014/05-2031 provided by its distributors.

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount
Cap Ceramic 470pF 100V BX 10% Axial (0.01%FR) 125C Bulk
CERAMIC CAPACITOR Molded Ceramic Capacitor 15% ppm/C 10% 470pF
Cap 470Pf 100Vdc X7R 10% Axl 0.01% Rohs Compliant: No

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39014052031