Yageo Group M39014/01-1271

Cap Ceramic 470pF 200V BX 10% Radial 5.08mm (0.1%FR) 125C Bulk
$ 1.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39014/01-1271.

IHS

Datasheet19 pages10 years ago

Farnell

Alternate Parts

Price @ 1000
$ 1.924
$ 1.888
Stock
1
1,294
Authorized Distributors
3
6
Capacitance
470 pF
470 pF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC052C471K2R5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
KYOCERA AVXCKR05BX471KR
Capacitor,Ceramic,470pF,200VDC,10-% Tol,10+% Tol,BX-TC Code RoHS Compliant: Yes
KYOCERA AVXCK05BX471KTR1
Cap Ceramic 470pF 200V X7R 10% Radial 5.08mm 125°C T/R
Yageo GroupC052C471K2R5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
KYOCERA AVXCKR05BX471KRV
Cap Ceramic 470pF 200V BX 10% Radial 5.08mm (0.01%FR) 125C Bag

Descriptions

Descriptions of Yageo Group M39014/01-1271 provided by its distributors.

Cap Ceramic 470pF 200V BX 10% Radial 5.08mm (0.1%FR) 125C Bulk
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount, 1909
M39014/01-05 CKR
CAP, 470PF, 200V, MLCC, RADIAL; Capacitance: 470pF; Voltage Rating: 200V; Product Range: CKR05 Series, MIL-PRF-39014/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Sp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.