Yageo Group M39014/02-1407V

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount
$ 4.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39014/02-1407V.

IHS

Datasheet19 pages10 years ago

element14 APAC

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-17.22%

Alternate Parts

Price @ 1000
$ 4.44
$ 6.12
$ 6.12
Stock
28,462
61,263
61,263
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
7.37 mm
7.37 mm
7.37 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC330C105K5R5TA
C330 C 1UF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
CAP CER 1UF 50V X7R RADIAL / 1 µF ±10% 50V Ceramic Capacitor X7R Radial
±10% 50V 1uF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR211C105KAR
SR21 SR 1UF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVXCK06BX105K
Cap Ceramic 1uF 50V X7R 10% Through Hole 5.08mm 125°C Bag
Cap Ceramic 1uF 50V X7R 10% Radial 5mm 125C Automotive Ammo

Descriptions

Descriptions of Yageo Group M39014/02-1407V provided by its distributors.

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount
Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm (1%FR) 125C Bulk
Radial CERAMIC CAPACITOR Military MIL-PRF-39014CKR06 50V 1muF ±10% BX
CAPACITOR CERAMIC, 1UF, 50V, Radial; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Mounting:Through Hole; Lead Spacing:5.08mm; Operating Temperature Range:-55°C to +125°C; Temperature Coefficient:± 15%
CAP, 1UF, 50V, MLCC, RADIAL; Capacitance: 1µF; Voltage Rating: 50V; Product Range: CKR06 Series, MIL-PRF-39014/02; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing:
Ceramic Capacitor, 1Uf, 50V, Radial 10%; Rango De Producto:Serie Ckr06; Capacidad:1Μf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:50V; Terminales Del Condensador:Conexión Radial |Kemet M39014/02-1407V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.