Yageo Group M39014/01-1504V

Cap Ceramic 0.033uF 50V BX 10% Radial 5.08mm (0.1%FR) 125C Bulk
$ 1.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39014/01-1504V.

IHS

Datasheet1 page7 years ago

Arrow Electronics

X-ON

Alternate Parts

Price @ 1000
$ 1.502
$ 1.31
Stock
172
2,226
Authorized Distributors
2
1
Capacitance
33 nF
33 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Molded
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXCK06BX333K
Cap Ceramic 0.033uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXCKR06BX333KR
Cap Ceramic 0.033uF 100V X7R 10% Radial 5.08mm (0.01%FR) 125C Bulk
KYOCERA AVXCKR05BX333KRV
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount
Yageo GroupC322C333K1R5TA
RADIAL C 33NF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, X7R DIELECTRIC,+/-10%
Yageo GroupC315C333K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.033Uf X7R 10% Ls=2.54Mm
Yageo GroupC320C333K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.033Uf X7R 10% Ls=2.54Mm

Descriptions

Descriptions of Yageo Group M39014/01-1504V provided by its distributors.

Cap Ceramic 0.033uF 50V BX 10% Radial 5.08mm (0.1%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 1909

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39014011504V