Yageo Group M39003/09-2082

Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial (0.1%FR) 0.175 Ohm 125C Bulk
$ 25.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/09-2082.

IHS

Datasheet1 page7 years ago

Farnell

X-ON

Alternate Parts

Price @ 1000
$ 25.435
$ 42.11
$ 42.11
Stock
15
238
238
Authorized Distributors
5
6
6
Capacitance
18 µF
18 µF
18 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
175 mΩ
175 mΩ
175 mΩ
Leakage Current
4.5 µA
4.5 µA
4.5 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial 0.175 Ohm 125°C Bulk
Yageo GroupT262C186K050MS
Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial (1%FR) Bulk
Yageo GroupT262C186K050BS
Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial (0.1%FR) 0.175 Ohm 125C Bulk
Yageo GroupT110C186K050AS
Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial 1.2 Ohm 125C Bulk
Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39003/09-2082 provided by its distributors.

Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial (0.1%FR) 0.175 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount
TANTALUM CAPACITOR Metal Tantalum Capacitor 10% 18muF 50V
CAP, 18UF, 50V, TANT, AXIAL; Capacitance: 18µF; Voltage Rating: 50V; Product Range: T262_CSR21 Series, M39003/09; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.