What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 150D186X9050R2B

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount
$ 10.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D186X9050R2B.

IHS

Datasheet16 pages3 years ago

New Yorker Electronics

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay 150D186X9050R2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.28
$ 42.11
$ 42.11
Stock
2,255
335
335
Authorized Distributors
5
6
6
Capacitance
18 µF
18 µF
18 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
175 mΩ
175 mΩ
Leakage Current
6 µA
4.5 µA
4.5 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Yageo GroupM39003/09-0082
Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial (1%FR) 0.175 Ohm 125C Bulk
Yageo GroupM39003/09-0182
Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial (0.1%FR) 0.175 Ohm 125C Bulk
Yageo GroupM39003/01-6051
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount
Yageo GroupCSR13G186KB
Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial (0.1%FR) 1.2 Ohm 125°C Bulk

Descriptions

Descriptions of Vishay 150D186X9050R2B provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount
Capacitor,18Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Vishay 150D186X9050R2B
Solid-Electrolyte TANTALEX® Capacitors Hermetically-Sealed, Axial-Lead
18¦ÌF 1000h@ 125¡ãC ¡À10% 50V ,D7.3xL17.4mm 17.42mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric