Yageo Group M39003/01-7194

Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial (0.01%FR) 8 Ohm 125°C Bulk
$ 6.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-7194.

IHS

Datasheet26 pages3 years ago
Datasheet26 pages7 years ago

Newark

Farnell

Arrow Electronics

Alternate Parts

Price @ 1000
$ 6.864
$ 5.69
$ 5.69
Stock
78,222
5,422
5,422
Authorized Distributors
5
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
400 nA
400 nA
400 nA
Dissipation Factor
2 %
2 %
2 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupT110A105K035AT
1UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Yageo GroupM39003/01-6194
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupM39003/01-3076
Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial (0.001%FR) 8 Ohm 125C Bulk
Cornell DubilierTAS105K050P1A-F
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
KYOCERA AVXTARR105K050
Capacitor, Tantalum;1uF;TAR Series;Axial;Case R;+/-10%;50V;65V;8 Ohms;0.5muA
Cornell DubilierTAS105K035P1A-F
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39003/01-7194 provided by its distributors.

Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial (0.01%FR) 8 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
CAP, 1UF, 50V, TANT, AXIAL; Capacitance: 1µF; Voltage Rating: 50V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C;
Tantalum Capacitor, 1Uf, 50V, 8 Ohm, 0.1, Axial; Capacitance:1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:8Ohm; Failure Rate:C; Ripple Current:106Ma; Product Diameter:3.43Mm Rohs Compliant: No |Kemet T212A105K050CS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003017194
  • T212A105K050CS