Yageo Group M39003/01-6051

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount
$ 8.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-6051.

IHS

Datasheet26 pages3 years ago

Electro Sonic

Farnell

X-ON

Alternate Parts

Price @ 1000
$ 8.101
$ 7.711
$ 7.711
Stock
25
394
394
Authorized Distributors
3
4
4
Capacitance
18 µF
18 µF
18 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
-
-
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cap Tant Solid 18uF 15V 10% (4.7 X 12.04mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount
Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial 125°C T/R
Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Yageo GroupM39003/09-0082
Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial (1%FR) 0.175 Ohm 125C Bulk

Descriptions

Descriptions of Yageo Group M39003/01-6051 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount
Cap 18Uf 15Vdc 10% 4.7 X 12.04Mm Axl 0.1% Rohs Compliant: No |Kemet M39003/01-6051
CSR13D186KB CAPACITOR
18UF 15V 10% B B-FR
CAP, 18UF, 15V, TANT, AXIAL; Capacitance: 18µF; Voltage Rating: 15V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M3900301-6051
  • M39003016051